MFR Recommended
Similar

1609989-3 | |
|---|---|
DigiKey Part Number | CCM1850-ND |
Manufacturer | |
Manufacturer Product Number | 1609989-3 |
Description | LINE FILTER 30A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 1609989-3 Models |
Category | Current 30 A |
Manufacturer TE Connectivity Corcom Filters | Frequency - Operating 50/60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Box | Approval Agency UR, VDE |
Part Status Obsolete | Operating Temperature -10°C ~ 50°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 480 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3258-30-33 | TE Connectivity Schaffner | 13 | 817-1373-ND | $247.21000 | MFR Recommended |
| FMBC-A91Q-3010 | SCHURTER Inc. | 0 | FMBC-A91Q-3010-ND | $252.96000 | Similar |



