1-6609005-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Corcom Filters
In Stock: 117
Unit Price: $19.73000
Datasheet
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-6609005-0

DigiKey Part Number
1-6609005-0-ND
Manufacturer
Manufacturer Product Number
1-6609005-0
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1-6609005-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Filtered (EMI, RFI) - Commercial
Manufacturer
TE Connectivity Corcom Filters
Current Rating - Filter
15A
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Obsolete
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Variable Size
Connector Type
Receptacle, Male Blades
Panel Thickness
0.031" ~ 0.068" (0.79mm ~ 1.73mm)
Current Rating - Appliance Inlet
15A
Approval Agency
CSA, UL, VDE
Voltage Rating - Appliance Inlet
120/250VAC
Base Product Number
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15EJS1TE Connectivity Corcom Filters117CCM1256-ND$19.73000MFR Recommended
Obsolete
Marketplace Stock: 325 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

325In Stock
Ships from WEC