



T2030001030-000 | |
|---|---|
DigiKey Part Number | A133647-ND |
Manufacturer | |
Manufacturer Product Number | T2030001030-000 |
Description | CEM-3.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 12 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001030-000 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90600 | $9.06 |
| 25 | $0.84880 | $21.22 |
| 50 | $0.80840 | $40.42 |
| 100 | $0.76970 | $76.97 |
| 300 | $0.71227 | $213.68 |
| 500 | $0.68706 | $343.53 |
| 1,000 | $0.65424 | $654.24 |
| 2,500 | $0.61326 | $1,533.15 |

