Contact Crimp Pin 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2030001005-000

DigiKey Part Number
A125428-ND
Manufacturer
Manufacturer Product Number
T2030001005-000
Description
CEM-0.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
T2030001005-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bag
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.60000$6.00
25$0.56160$14.04
50$0.53480$26.74
100$0.50920$50.92
300$0.47117$141.35
500$0.45446$227.23
1,000$0.43275$432.75
2,500$0.40564$1,014.10
Manufacturers Standard Package