Hood Connector Side and Top Entry M32 and M40 H24B IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1902243240-009

DigiKey Part Number
17-T1902243240-009-ND
Manufacturer
Manufacturer Product Number
T1902243240-009
Description
H24BPR-TG/SHC-M32/M40-EMC-C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry M32 and M40 H24B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
T1902243240-009 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32 and M40
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
6.142" L x 2.094" W x 3.543" H (156.00mm x 53.20mm x 90.00mm)
Series
Housing Color
White
Packaging
Box
Features
Corrosion Resistant, EMC Resistant
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side and Top Entry
Housing Finish
Powder Coated
Size
H24B
Operating Temperature
-40°C ~ 125°C
Lock Location
Screw Locks on Hood
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5$60.21800$301.09
Manufacturers Standard Package