Hood Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1250102120-000

DigiKey Part Number
A132728-ND
Manufacturer
Manufacturer Product Number
T1250102120-000
Description
H10B-TSB-M20
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 H10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1250102120-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum Alloy, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
H10B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$25.53000$25.53
10$21.70000$217.00
25$20.34000$508.50
50$19.36960$968.48
100$18.44530$1,844.53
250$17.29132$4,322.83
500$16.46694$8,233.47
Manufacturers Standard Package