
H24B-TSB-PG21 | |
|---|---|
DigiKey Part Number | A123609-ND |
Manufacturer | |
Manufacturer Product Number | H24B-TSB-PG21 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 2.362" H (120.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.75000 | $29.75 |
| 10 | $25.29300 | $252.93 |
| 25 | $23.70840 | $592.71 |
| 50 | $22.57720 | $1,128.86 |
| 100 | $21.50010 | $2,150.01 |
| 250 | $20.15516 | $5,038.79 |
| 500 | $19.19432 | $9,597.16 |

