
H10B-TBFH-LB-M32 | |
|---|---|
DigiKey Part Number | A133369-ND |
Manufacturer | |
Manufacturer Product Number | H10B-TBFH-LB-M32 |
Description | H10B-TBFH-LB-M32 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M32 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | H10B-TBFH-LB-M32 Models |
Category | Thread Size M32 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.945" L x 1.772" W x 2.933" H (74.80mm x 45.00mm x 74.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size H10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.94000 | $27.94 |
| 10 | $23.73900 | $237.39 |
| 25 | $22.25240 | $556.31 |
| 50 | $21.19020 | $1,059.51 |
| 100 | $20.17930 | $2,017.93 |
| 250 | $18.91696 | $4,729.24 |
| 500 | $18.01518 | $9,007.59 |

