
ES2000-NO.1-C1-0-STK | |
|---|---|
DigiKey Part Number | 1111-ES2000-NO.1-C1-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.1-C1-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.050" (1.27mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.225" (5.72mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPL-NR1-0-STK | TE Connectivity | 0 | 1111-DSPL-NR1-0-STK-ND | $5.21777 | Parametric Equivalent |
| DSPL-NR1-0-STK | TE Connectivity Raychem Cable Protection | 0 | A119829-ND | $3.04787 | Parametric Equivalent |
| ES2000-NO.1-A1-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ES2000-NO.1-A1-0-STK-ND | $6.04088 | Parametric Equivalent |
| ES2000-NO.1-C1-0-STK | TE Connectivity Raychem Cable Protection | 1,157 | ES2000-NO.1-C1-0-STK-ND | $10.60000 | Parametric Equivalent |
| QD-2000-1-01-QB48IN-5 | Qualtek | 1,896 | 189-QD-2000-1-01-QB48IN-5-ND | $2.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $9.17867 | $137.68 |





