
AP-2000-10-0-25MM | |
|---|---|
DigiKey Part Number | 484-AP-2000-10-0-25MM-ND |
Manufacturer | |
Manufacturer Product Number | AP-2000-10-0-25MM |
Description | AP-2000-10-0-25MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.394" (10.01mm) 1.5 to 1 Black 0.082' (25.00mm, 0.98") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Box | Color |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.082' (25.00mm, 0.98") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.394" (10.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.10967 | $1,645.05 |

