Image for 9-226619-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-226619-0

DigiKey Part Number
9-226619-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9-226619-0
Description
CONN RING CIRC RG58 #1/4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular RG58 Crimp, Piercing
Datasheet
 Datasheet
EDA/CAD Models
9-226619-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Piercing
Packaging
Tape & Reel (TR)
Wire Gauge
RG58
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Offset Holes
Stud/Tab Size
1/4 Stud
Contact Material
Brass
Thickness
0.020" (0.51mm)
Contact Finish
Tin
Length - Overall
0.980" (24.89mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$2.43092$14,585.52