
865574-1 | |
|---|---|
DigiKey Part Number | 865574-1-ND |
Manufacturer | |
Manufacturer Product Number | 865574-1 |
Description | CONN LGH RCPT 13P CIRC BULKHEAD |
Customer Reference | |
Detailed Description | 13 Position Connector Receptacle Circular Panel Mount, Bulkhead |
Datasheet | Datasheet |
Category | Number of Positions 13 |
Manufacturer TE Connectivity AMP Connectors | Shape Circular |
Packaging Bulk | Mounting Type Panel Mount, Bulkhead |
Part Status Obsolete | Base Product Number |
Connector Type Receptacle |

