
8-35664-3 | |
|---|---|
DigiKey Part Number | A136810-ND |
Manufacturer | |
Manufacturer Product Number | 8-35664-3 |
Description | CONN RING CIRC 8AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-35664-3 Models |
Category | Length - Overall 1.965" (49.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.77000 | $7.77 |
| 10 | $6.60500 | $66.05 |
| 25 | $6.19080 | $154.77 |
| 50 | $5.89480 | $294.74 |
| 100 | $5.61340 | $561.34 |
| 250 | $5.26204 | $1,315.51 |
| 500 | $5.01096 | $2,505.48 |
| 1,000 | $4.77197 | $4,771.97 |
| 2,500 | $4.47356 | $11,183.90 |

