
8-33463-1 | |
|---|---|
DigiKey Part Number | 8-33463-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-33463-1 |
Description | CONN RING CIRC 8AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-33463-1 Models |
Category | Length - Overall 1.168" (29.67mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.594" (15.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.49400 | $24.94 |
| 25 | $2.33640 | $58.41 |
| 50 | $2.22480 | $111.24 |
| 100 | $2.11860 | $211.86 |
| 300 | $1.96043 | $588.13 |
| 500 | $1.89102 | $945.51 |
| 1,000 | $1.80077 | $1,800.77 |
| 2,500 | $1.68809 | $4,220.23 |










