Direct
Direct
Similar
Similar
Similar
Similar

747913-2 | |
|---|---|
DigiKey Part Number | A2049-ND |
Manufacturer | |
Manufacturer Product Number | 747913-2 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747913-2 | TE Connectivity AMP Connectors | 9,949 | A32508-ND | $8.81000 | Direct |
| 628-025-222-041 | EDAC Inc. | 0 | 628-025-222-041-ND | $1.85196 | Direct |
| 171-025-203L001 | NorComp Inc. | 3,411 | 225FE-ND | $3.34000 | Similar |
| 171-025-203L011 | NorComp Inc. | 374 | 1225FE-ND | $4.91000 | Similar |
| 172-E25-202R031 | NorComp Inc. | 241 | 5497-172-E25-202R031-ND | $10.75000 | Similar |








