
737439-2 | |
|---|---|
DigiKey Part Number | A131114TR-ND - Tape & Reel (TR) A131114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 737439-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 737439-2 Models |
Category | Length - Overall 0.673" (17.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 280095-2 | TE Connectivity AMP Connectors | 18,567 | A111138CT-ND | $0.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.18180 | $9.09 |
| 100 | $0.17310 | $17.31 |
| 250 | $0.16220 | $40.55 |
| 500 | $0.15444 | $77.22 |
| 1,000 | $0.14705 | $147.05 |
| 2,500 | $0.13783 | $344.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13518 | $675.90 |
| 10,000 | $0.12873 | $1,287.30 |
| 15,000 | $0.12510 | $1,876.50 |
| 25,000 | $0.12067 | $3,016.75 |
| 35,000 | $0.11784 | $4,124.40 |
| 50,000 | $0.11491 | $5,745.50 |
















