



6PCV-16-007 | |
|---|---|
DigiKey Part Number | A136528-ND |
Manufacturer | |
Manufacturer Product Number | 6PCV-16-007 |
Description | CONN BARRIER STRP 16CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 16 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 16 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.46000 | $23.46 |
| 10 | $16.69700 | $166.97 |
| 25 | $14.84360 | $371.09 |
| 60 | $13.47700 | $808.62 |
| 120 | $12.63467 | $1,516.16 |
| 300 | $11.78477 | $3,535.43 |
| 540 | $11.36761 | $6,138.51 |
| 1,020 | $11.00606 | $11,226.18 |

