



647000-3 | |
|---|---|
DigiKey Part Number | A128973-ND |
Manufacturer | |
Manufacturer Product Number | 647000-3 |
Description | 03P MTA100 PSTD CONN ASSY SN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 647000-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin-Lead |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.12000 | $11.20 |
| 25 | $1.04960 | $26.24 |
| 50 | $0.99920 | $49.96 |
| 100 | $0.95150 | $95.15 |
| 250 | $0.89184 | $222.96 |
| 500 | $0.84920 | $424.60 |
| 1,000 | $0.80866 | $808.66 |
| 2,500 | $0.75802 | $1,895.05 |

