
6450863-2 | |
|---|---|
DigiKey Part Number | 17-6450863-2-ND |
Manufacturer | |
Manufacturer Product Number | 6450863-2 |
Description | MBXLE VERT RCPT 12P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 6450863-2 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Usage Backplane | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 42A |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,650 | $17.43132 | $28,761.68 |

