3-640601-5, 640601-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640601-5

Digi-Key Part Number
A19703-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
640601-5
Supplier
Description
CONN RCPT 5P IDC 22AWG TIN-LEAD
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
5
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
22 AWG
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Red
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051

Other Suppliers on Digi-Key

170In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-640601-5
A19703
-640601-5-SI
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3-640601-5TE Connectivity AMP Connectors589A31619-ND$1.09000Direct