4 Stud Spade Terminal Connector Crimp 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61238-1

DigiKey Part Number
A111364TR-ND - Tape & Reel (TR)
A111364CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61238-1
Description
CONN SPADE TERM 20-24AWG #4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
61238-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard, Circular
Contact Material
Brass
Stud/Tab Size
4 Stud
Insulation Diameter
0.075" ~ 0.100" (1.91mm ~ 2.54mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.218" (5.54mm)
Length - Overall
0.442" (11.23mm)
Tongue Inside Opening
0.119" (3.02mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.48000$0.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.22925$6,877.50
Manufacturers Standard Package