194 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5650706-2

DigiKey Part Number
5650706-2-ND
Manufacturer
Manufacturer Product Number
5650706-2
Description
CONN EDGE DUAL FML 194POS 0.050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
194 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5650706-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder, Staggered
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
194
Color
Brown
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5,040$6.60929$33,310.82
Manufacturers Standard Package