
536412-4 | |
|---|---|
DigiKey Part Number | A29018-ND |
Manufacturer | |
Manufacturer Product Number | 536412-4 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 536412-4 Models |
Category | Level, Class 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
Style C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $14.61507 | $8,769.04 |








