Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead

504021-1

DigiKey Part Number
A20110-ND
Manufacturer
Manufacturer Product Number
504021-1
Description
CONN COUPLER RCPT ST-ST SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
EDA/CAD Models
504021-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Singlemode/Multimode
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Bulkhead
Packaging
Bulk
Housing Material
Zinc
Part Status
Discontinued at DigiKey
Ferrule Material
Phosphor Bronze
Type
Coupler
Features
Dust Cap
Convert From (Adapter End)
ST Receptacle
Color
Silver
Convert To (Adapter End)
ST Receptacle
Material Flammability Rating
UL94 V-0
Simplex/Duplex
Simplex
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.