Similar

5-66504-9 | |
|---|---|
DigiKey Part Number | A23023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-66504-9 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658537-3 | TE Connectivity AMP Connectors | 59,726 | A31905CT-ND | $0.35000 | Direct |
| 170-002-170L003 | NorComp Inc. | 0 | 170-002-170L003-ND | $0.15574 | Similar |

















