
42743-2 | |
|---|---|
DigiKey Part Number | A27622TR-ND - Tape & Reel (TR) A27622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42743-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42743-2 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.15840 | $7.92 |
| 100 | $0.15080 | $15.08 |
| 250 | $0.14136 | $35.34 |
| 500 | $0.13458 | $67.29 |
| 1,000 | $0.12814 | $128.14 |
| 2,500 | $0.12012 | $300.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.11075 | $1,329.00 |
| 24,000 | $0.10546 | $2,531.04 |
| 36,000 | $0.10249 | $3,689.64 |
| 60,000 | $0.09886 | $5,931.60 |
| 84,000 | $0.09654 | $8,109.36 |
| 120,000 | $0.09414 | $11,296.80 |























