
406533-1 | |
|---|---|
DigiKey Part Number | 406533-1-ND |
Manufacturer | |
Manufacturer Product Number | 406533-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Obsolete | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5406533-1 | TE Connectivity AMP Connectors | 2,263 | A141448-ND | $4.72000 | Direct |
| RJHSE5081 | Amphenol CS (Commercial Products) | 11,788 | 664-RJHSE5081-ND | $3.31000 | Similar |
| RJHSE5084 | Amphenol CS (Commercial Products) | 9,562 | 664-RJHSE5084-ND | $2.19000 | Similar |
| RJHSE5085 | Amphenol CS (Commercial Products) | 0 | 664-RJHSE5085-ND | $2.19000 | Similar |
| RJHSE5381 | Amphenol CS (Commercial Products) | 0 | 664-RJHSE5381-ND | $3.03000 | Similar |












