36 Position miniSAS HD 4x Plug to Plug 19.69' (6.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2337815-7

DigiKey Part Number
2266-4-2337815-7-ND
Manufacturer
Manufacturer Product Number
4-2337815-7
Description
MINI-SAS HD CABLE ASSEMBLY 26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 19.69' (6.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2337815-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round, Twin Axial
Manufacturer
TE Connectivity AMP Connectors
Usage
External
Packaging
Bulk
Length
19.69' (6.00m)
Part Status
Active
Color
Black
Cable Connectors
miniSAS HD 4x
Shielding
Shielded
Number of Positions
36
Wire Gauge
28 AWG
Connector Type
Plug to Plug
Current - Max/Contact
500 mA
Gender
Male to Male
Frequency - Max
12Gbps
Fastening Type
Latch Lock
Operating Temperature
-20°C ~ 85°C
Features
Pull Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.