
347477-1 | |
|---|---|
DigiKey Part Number | A128758-ND |
Manufacturer | |
Manufacturer Product Number | 347477-1 |
Description | CONN RCPT HSG 5POS 4.50MM |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 347477-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |


