
34120 | |
|---|---|
DigiKey Part Number | A0921-ND |
Manufacturer | |
Manufacturer Product Number | 34120 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34120 Models |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42900 | $4.29 |
| 25 | $0.40160 | $10.04 |
| 50 | $0.38260 | $19.13 |
| 100 | $0.36420 | $36.42 |
| 250 | $0.34136 | $85.34 |
| 500 | $0.32502 | $162.51 |
| 1,000 | $0.30949 | $309.49 |
| 3,000 | $0.28639 | $859.17 |














