
293650-2 | |
|---|---|
DigiKey Part Number | 2266-293650-2-ND |
Manufacturer | |
Manufacturer Product Number | 293650-2 |
Description | CONN SSL T-SPLITTER 2POS 3.7MM |
Customer Reference | |
Detailed Description | SSL Connector 2 Position T-Splitter Cable/Wire to Cable/Wire 0.146" (3.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 293650-2 Models |
Category | Pitch 0.146" (3.70mm) |
Manufacturer TE Connectivity AMP Connectors | Features Keying HV-3 |
Series | Housing Color White |
Packaging Bag | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Style Cable/Wire to Cable/Wire | Voltage Rating 125V |
Connector Type T-Splitter | Current Rating (Amps) 6A |
Number of Positions 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

