
292228-2 | |
|---|---|
DigiKey Part Number | A101007TR-ND - Tape & Reel (TR) A101007CT-ND - Cut Tape (CT) A101007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292228-2 |
Description | CONN HEADER SMD R/A 2POS 1.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292228-2 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $1.13800 | $11.38 |
| 100 | $0.96680 | $96.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.85947 | $601.63 |
| 1,400 | $0.81845 | $1,145.83 |
| 2,100 | $0.79536 | $1,670.26 |
| 3,500 | $0.76722 | $2,685.27 |
| 4,900 | $0.74922 | $3,671.18 |
| 7,000 | $0.73062 | $5,114.34 |




