
27P-PLU-1-01 | |
|---|---|
DigiKey Part Number | A139129-ND |
Manufacturer | |
Manufacturer Product Number | 27P-PLU-1-01 |
Description | CONN PLUG HSNG FMALE 27PS INLINE |
Customer Reference | |
Detailed Description | 27 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 27P-PLU-1-01 Models |
Category | Orientation 0° |
Manufacturer TE Connectivity AMP Connectors | Shell Material Aluminum |
Series | Shell Finish Trivalent Chromium |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 27 | Insert Material Neoprene, Polycarbonate (PC) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -40°C ~ 110°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |

