


2408014-1 | |
|---|---|
DigiKey Part Number | 17-2408014-1-ND |
Manufacturer | |
Manufacturer Product Number | 2408014-1 |
Description | COAX ADAPT SMA TO COAX SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To Coaxial Switch Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2408014-1 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Push-Pull, Threaded |
Part Status Active | Frequency - Max 6 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) Coaxial Switch Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.34000 | $316.34 |
| 10 | $305.34300 | $3,053.43 |

