7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2383938-7

DigiKey Part Number
17-2383938-7TR-ND - Tape & Reel (TR)
17-2383938-7CT-ND - Cut Tape (CT)
17-2383938-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383938-7
Description
TERMI-BLOK SMD MOUNT 180_7P_5 MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383938-7 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
7
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
13.5 A
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage
300 V
Screw Thread
M3
Wire Gauge
16-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
230$6.68557$1,537.68
460$6.34872$2,920.41
690$6.18655$4,268.72
1,150$6.01330$6,915.30
1,610$5.91563$9,524.16
2,300$5.82461$13,396.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.51000$13.51
10$9.58100$95.81
25$8.45480$211.37
50$7.76860$388.43
100$7.21070$721.07
Digi-Reel®
QuantityUnit PriceExt Price
1$13.25000$13.25
10$9.39300$93.93
25$8.28880$207.22
50$7.61640$380.82
100$7.06920$706.92
* All Digi-Reel orders will add a $9.50 reeling fee.