2 Rectangular Connectors - Housings Receptacle White 0.307" (7.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305974-2

DigiKey Part Number
17-2305974-2-ND
Manufacturer
Manufacturer Product Number
2305974-2
Description
CONN RCPT HSG 2POS 7.80MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.307" (7.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2305974-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.307" (7.80mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Color
White
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Connector Type
Operating Temperature
-40°C ~ 120°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,608
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.93600$9.36
25$0.87840$21.96
50$0.83620$41.81
100$0.79620$79.62
250$0.74624$186.56
500$0.71062$355.31
1,000$0.67668$676.68
2,500$0.63431$1,585.78