
2112502-1 | |
|---|---|
DigiKey Part Number | 17-2112502-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112502-1 |
Description | 38POS, MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2112502-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,080 | $8.38049 | $84,475.34 |

