
207563-1 | |
|---|---|
DigiKey Part Number | 207563-1-ND |
Manufacturer | |
Manufacturer Product Number | 207563-1 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 207563-1 Models |
Category | Fastening Type Detent Lock |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Shell Material Thermoplastic |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |

