Similar

2-84534-1 | |
|---|---|
DigiKey Part Number | 2-84534-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-84534-1 |
Description | CONN FFC VERT 21POS 1.25MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-84534-1 Models |
Category | Height Above Board 0.307" (7.80mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Tapered |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 21 | Current Rating (Amps) 1A |
Pitch 0.049" (1.25mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21FE-BT-VK-N | JST Sales America Inc. | 0 | 21FE-BT-VK-N-ND | $0.55066 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,900 | $0.91208 | $19,062.47 |


