98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
2-1761465-3
2-1761465-3

2-1761465-3

DigiKey Part Number
A118395-ND
Manufacturer
Manufacturer Product Number
2-1761465-3
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2-1761465-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
PCI Express™
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
98
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
500$107.82266$53,911.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.