
2-151680-0 | |
|---|---|
DigiKey Part Number | 2-151680-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-151680-0 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-151680-0 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Color Natural |
Packaging Bulk | Features Latch Holder |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.82488 | $4,124.40 |

