
1SNA176679R1000 | |
|---|---|
DigiKey Part Number | 17-1SNA176679R1000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA176679R1000 |
Description | BJMI10-10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1SNA176679R1000 Models |
Category | Number of Positions 10 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.394" (10.00mm) |
Packaging Bag | Style Screw In |
Part Status Active | For Use With/Related Products Terminal Blocks |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.84000 | $27.84 |
| 10 | $23.65900 | $236.59 |
| 30 | $21.89400 | $656.82 |
| 50 | $21.11940 | $1,055.97 |
| 100 | $20.11170 | $2,011.17 |
| 250 | $18.85356 | $4,713.39 |
| 500 | $17.95488 | $8,977.44 |

