



1SNA115320R2700 | |
|---|---|
DigiKey Part Number | 17-1SNA115320R2700-ND |
Manufacturer | |
Manufacturer Product Number | 1SNA115320R2700 |
Description | M10/10.RS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer TE Connectivity AMP Connectors | Current - UL 41 A |
Series | Voltage - UL 800V |
Packaging Box | Wire Gauge or Range - AWG 6 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 10.0mm | Stripping Length 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $10.67920 | $266.98 |

