


1703032-1 | |
|---|---|
DigiKey Part Number | 17-1703032-1TR-ND - Tape & Reel (TR) 17-1703032-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703032-1 |
Description | MQS CLEAN BODY EDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1703032-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19900 | $1.99 |
| 25 | $0.18720 | $4.68 |
| 50 | $0.17820 | $8.91 |
| 100 | $0.16970 | $16.97 |
| 250 | $0.15904 | $39.76 |
| 500 | $0.15146 | $75.73 |
| 1,000 | $0.14421 | $144.21 |
| 2,500 | $0.13516 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.12700 | $1,016.00 |
| 16,000 | $0.12093 | $1,934.88 |
| 24,000 | $0.11752 | $2,820.48 |
| 40,000 | $0.11336 | $4,534.40 |
| 56,000 | $0.11071 | $6,199.76 |
| 80,000 | $0.10796 | $8,636.80 |



