
166584-1 | |
|---|---|
DigiKey Part Number | 166584-1-ND |
Manufacturer | |
Manufacturer Product Number | 166584-1 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Positions 96 | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | $27.56194 | $4,685.53 |

