0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160645-1

DigiKey Part Number
A128096TR-ND - Tape & Reel (TR)
A128096CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
160645-1
Description
250 FASTIN-ON TAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160645-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.102" (28.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Insulation Diameter
0.087" ~ 0.126" (2.21mm ~ 3.20mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,541
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.25100$2.51
25$0.23520$5.88
50$0.22400$11.20
100$0.21320$21.32
250$0.19988$49.97
500$0.19032$95.16
1,000$0.18122$181.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16925$677.00
8,000$0.16117$1,289.36
12,000$0.15662$1,879.44
20,000$0.15108$3,021.60
28,000$0.14753$4,130.84
40,000$0.14387$5,754.80
Manufacturers Standard Package