104432-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.34556
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.24255
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 58
Unit Price: $3.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.38440
Datasheet
Connector Header Through Hole 18 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

104432-9

DigiKey Part Number
104432-9-ND
Manufacturer
Manufacturer Product Number
104432-9
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.125" (3.18mm)
Series
Overall Contact Length
0.533" (13.55mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Press-Fit, Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010977185Molex00010977185-ND$1.34556Similar
78548-218HLFAmphenol CS (FCI)0609-5728-ND$1.24255Similar
A1-18PA-2.54DSA(71)Hirose Electric Co Ltd58H123002-ND$3.92000Similar
BBD-109-T-BSamtec Inc.0BBD-109-T-B-ND$6.38440Similar
Obsolete
This product is no longer manufactured. View Substitutes