Pin Contact Tin Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66107-2

DigiKey Part Number
1-66107-2-ND
Manufacturer
Manufacturer Product Number
1-66107-2
Description
CONN PIN 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66107-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24-26 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.49200$14.92
25$1.39840$34.96
50$1.33140$66.57
100$1.26780$126.78
300$1.17313$351.94
500$1.13156$565.78
1,000$1.07754$1,077.54
2,500$1.01009$2,525.22
Manufacturers Standard Package