
1-583616-0 | |
|---|---|
DigiKey Part Number | A122967TR-ND - Tape & Reel (TR) A122967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-583616-0 |
Description | TERM EDGE TWIN LF 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 24-28 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.13300 | $11.33 |
| 25 | $1.06200 | $26.55 |
| 50 | $1.01080 | $50.54 |
| 100 | $0.96250 | $96.25 |
| 250 | $0.90220 | $225.55 |
| 500 | $0.85910 | $429.55 |
| 1,000 | $0.81807 | $818.07 |
| 2,500 | $0.76686 | $1,917.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.62316 | $4,362.12 |











