


1-2842138-0 | |
|---|---|
DigiKey Part Number | 17-1-2842138-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2842138-0 |
Description | 20P,2MM,BRK HDR,DRVT,2.8,0.1AU,B |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2842138-0 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.327" (8.30mm) |
Packaging Bulk | Insulation Height 0.059" (1.50mm) |
Part Status Not For New Designs | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 125VAC/DC |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.75600 | $27.56 |
| 100 | $2.34280 | $234.28 |
| 500 | $2.09116 | $1,045.58 |
| 1,000 | $1.99135 | $1,991.35 |
| 5,000 | $1.77774 | $8,888.70 |

